BCX6816H6327XTSA1

726-BCX6816H6327XTSA
BCX6816H6327XTSA1

Mfr.:

Description:
Bipolar Transistors - BJT AF TRANSISTORS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-89-4
NPN
Single
1 A
20 V
25 V
5 V
500 mV
3 W
100 MHz
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Continuous Collector Current: 1 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 100
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: BCX 68-16 H6327 SP001125488
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON