BCM 856S H6327

726-BCM856SH6327
BCM 856S H6327

Mfr.:

Description:
Bipolar Transistors - BJT AF TRANSISTOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,07 € 840,00 €
0,063 € 1.512,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-363-6
PNP
Dual
100 mA
65 V
80 V
5 V
250 mV
250 mW
250 MHz
- 65 C
+ 150 C
AEC-Q100
BCM856
Reel
Brand: Infineon Technologies
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 630
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: BCM856SH6327XT SP000747592 BCM856SH6327XTSA1
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON