BC 856B E6433

726-BC856BE6433
BC 856B E6433

Mfr.:

Description:
Bipolar Transistors - BJT PNP Silicon AF TRANSISTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SOT-23-3
PNP
Single
100 mA
65 V
80 V
5 V
330 mW
250 MHz
- 65 C
+ 150 C
BC856
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Part # Aliases: BC856BE6433HTMA1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
MXHTS:
85412101
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON