BAW79DH6327XTSA1

726-BAW79DH6327XTSA1
BAW79DH6327XTSA1

Mfr.:

Description:
Small Signal Switching Diodes AF DIODES

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
SMD/SMT
SOT-89-4
400 V
1 A
Common Cathode
1 us
2 V
50 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAW 79D H6327 SP001125532
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99