BAW 56S H6327

Infineon Technologies
726-BAW56SH6327
BAW 56S H6327

Mfr.:

Description:
Small Signal Switching Diodes AF DIGITAL TRANSISTOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,31 € 3,10 €
0,175 € 17,50 €
0,119 € 59,50 €
0,091 € 91,00 €
Full Reel (Order in multiples of 3000)
0,079 € 237,00 €
0,068 € 408,00 €
0,064 € 576,00 €
0,057 € 1.368,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-363-6
85 V
4.5 A
200 mA
Dual
4 ns
1.25 V
50 uA
- 65 C
+ 150 C
BAW56
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAW56SH6327XT SP000754060 BAW56SH6327XTSA1
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.