BAT60BE6359HTMA1

Infineon Technologies
726-BAT60BE6359HTMA1
BAT60BE6359HTMA1

Mfr.:

Description:
Schottky Diodes & Rectifiers AF SCHOTTKY DIODES

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.992

Stock:
1.992 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,229 € 2,29 €
0,172 € 17,20 €
0,126 € 63,00 €
0,089 € 89,00 €
Full Reel (Order in multiples of 10000)
0,077 € 770,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD323-2
Single
3 A
240 mV
5 A
5 uA
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 10 V
Part # Aliases: BAT 60B E6359 SP000010299
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99