BAT165E6874HTMA1

Infineon Technologies
726-BAT165E6874HTMA1
BAT165E6874HTMA1

Mfr.:

Description:
Schottky Diodes & Rectifiers AF SCHOTTKY DIODES

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205
Can Dispatch Immediately
On Order:
20.000
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,324 € 3,24 €
0,206 € 20,60 €
0,154 € 77,00 €
0,117 € 117,00 €
0,111 € 277,50 €
0,101 € 505,00 €
Full Reel (Order in multiples of 10000)
0,076 € 760,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323-2
Single
750 mA
580 mV
2.5 A
12 uA
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Pd - Power Dissipation: 600 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: BAT 165 E6874 SP000010279
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.