BAT 24-02LS E6327

Infineon Technologies
726-BAT2402LSE6327
BAT 24-02LS E6327

Mfr.:

Description:
Schottky Diodes & Rectifiers Silicon Schottky Diodes 4V 110mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 € 1,86 €
1,17 € 11,70 €
0,765 € 76,50 €
0,607 € 303,50 €
0,539 € 539,00 €
0,494 € 1.235,00 €
0,475 € 2.375,00 €
0,457 € 4.570,00 €
Full Reel (Order in multiples of 15000)
0,457 € 6.855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
TSSLP-2
Single
Si
110 mA
4 V
320 mV
5 uA
- 55 C
+ 150 C
BAT24
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Pd - Power Dissipation: 100 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 4 V
Part # Aliases: BAT242LSE6327XT SP000304927 BAT2402LSE6327XTSA1
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.