BASICPLUSDEMOBOARDTOBO1

Infineon Technologies
726-BASICPLUSDEMOBRD
BASICPLUSDEMOBOARDTOBO1

Mfr.:

Description:
LED Lighting Development Tools LDS_OTHER

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,58 € 173,58 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
Demonstration Boards
Automotive
8 V to 16 V
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BASICPLUS DEMOBOARD SP002859288
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

LITIX™ Basic+ Family Board

Infineon Technologies LITIX™ Basic+ Family Board (BASICPLUSDEMOBOARDTOBO1) is a LITIX Basic+ LED Drivers demonstration platform. The Family Board includes one TLD2141-3EP (High-End), one TLD2331-3EP (Mid-End), and one TLD1114-1EP (Companion) LITIX™ Basic+ device, and features an on-board LED load for each device.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.