BAS28E6327HTSA1

Infineon Technologies
726-BAS28E6327HTSA1
BAS28E6327HTSA1

Mfr.:

Description:
Small Signal Switching Diodes Silicon Switching Diode 200mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
23.900
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,536 € 5,36 €
0,49 € 49,00 €
Full Reel (Order in multiples of 3000)
0,49 € 1.470,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-143-4
85 V
4.5 A
200 mA
Dual
4 ns
1.25 V
50 uA
- 55 C
+ 150 C
BAS28
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Pd - Power Dissipation: 330 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS 28 E6327 SP000010225
Unit Weight: 11,060 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.