BAS21UE6433HTMA1

726-BAS21UE6433HTMA1
BAS21UE6433HTMA1

Mfr.:

Description:
Small Signal Switching Diodes Silicon Switch Diode HI-BREAKDOWN VOLTAG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,105 € 1.050,00 €
0,104 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SC-74-6
250 V
4 A
250 mA
Triple
50 ns
1.25 V
100 uA
- 65 C
+ 150 C
BAS21
Reel
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: MY
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS 21U E6433 SP000471142
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99