BAS 40-05 E6433

Infineon Technologies
726-BAS4005E6433
BAS 40-05 E6433

Mfr.:

Description:
Schottky Diodes & Rectifiers Silicon Schottky Didode

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.847

Stock:
14.847
Can Dispatch Immediately
On Order:
20.000
Expected 7/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,17 € 1,70 €
0,107 € 10,70 €
0,079 € 39,50 €
0,063 € 63,00 €
0,061 € 152,50 €
0,053 € 265,00 €
Full Reel (Order in multiples of 10000)
0,048 € 480,00 €
0,042 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Dual Anode Common Cathode
Si
120 mA
40 V
720 mV
200 mA
1 uA
- 55 C
+ 150 C
BAS40
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: CN
Pd - Power Dissipation: 250 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: SP000010242 BAS45E6433XT BAS4005E6433HTMA1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99