BAS 21-03W E6433

Infineon Technologies
726-BAS2103WE6433
BAS 21-03W E6433

Mfr.:

Description:
Small Signal Switching Diodes Silicon Switch Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,243 € 2,43 €
0,151 € 15,10 €
0,105 € 52,50 €
0,089 € 89,00 €
0,08 € 200,00 €
0,068 € 340,00 €
Full Reel (Order in multiples of 10000)
0,063 € 630,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
250 V
4 A
250 mA
Single
50 ns
1.25 V
100 uA
- 65 C
+ 150 C
BAS21
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAS213WE6433XT SP000082470 BAS2103WE6433HTMA1
Unit Weight: 10,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.