BAS 140W E6327

Infineon Technologies
726-BAS140WE6327
BAS 140W E6327

Mfr.:

Description:
Schottky Diodes & Rectifiers Silicon Schottky Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.800
Expected 7/16/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11800 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,391 € 3,91 €
0,248 € 24,80 €
0,153 € 76,50 €
0,115 € 115,00 €
Full Reel (Order in multiples of 3000)
0,079 € 237,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-323-2
Single
Si
120 mA
1 V
200 mA
1 uA
- 55 C
+ 150 C
BAS140
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Pd - Power Dissipation: 250 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Part # Aliases: SP000010199 BAS14WE6327XT BAS140WE6327HTSA1
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99