BAS 125-05W H6327

726-BAS12505WH6327
BAS 125-05W H6327

Mfr.:

Description:
Schottky Diodes & Rectifiers AF SCHOTTKY DIODE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies BAS7005E6327HTSA1
Infineon Technologies
Schottky Diodes & Rectifiers 70V 0.07A

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SOT-323-3
Dual Anode Common Cathode
Si
100 mA
25 V
800 mV
500 mA
150 nA
- 55 C
+ 150 C
BAS125
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Operating Temperature Range: - 55 C to + 150 C
Pd - Power Dissipation: 250 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 25 V
Part # Aliases: BAS1255WH6327XT SP000749600 BAS12505WH6327XTSA1
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99