BAR 88-07LRH E6327

Not Assigned
BAR 88-07LRH E6327

Mfr.:

Description:
PIN Diodes Silicon PIN Diode

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: PIN Diodes
80 V
400 fF
600 mOhms
100 mA
1.2 V
- 55 C
+ 125 C
300 MHz
3 GHz
SMD/SMT
TSLP
Reel
Brand: Infineon Technologies
Carrier Life: 0.5 us
Configuration: Dual Parallel
Maximum Series Resistance @ Minimum IF: 2.5 Ohms
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON