BAR 81W H6327

Infineon Technologies
726-BAR81WH6327
BAR 81W H6327

Mfr.:

Description:
PIN Diodes RF DIODE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.092

Stock:
7.092 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,294 € 2,94 €
0,237 € 23,70 €
0,227 € 113,50 €
0,218 € 218,00 €
Full Reel (Order in multiples of 3000)
0,206 € 618,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: PIN Diodes
RoHS:  
30 V
1 pF
1 Ohms
100 mA
1 V
- 55 C
+ 150 C
SMD/SMT
SOT-343-4
BAR81
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Carrier Life: 80 ns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Ir - Reverse Current: 20 nA
Pd - Power Dissipation: 100 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Switching Diode
Part # Aliases: SP000743450 BAR81WH6327XT BAR81WH6327XTSA1
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON