BAR 64-05 E6327

Infineon Technologies
726-BAR6405E6327
BAR 64-05 E6327

Mfr.:

Description:
PIN Diodes Silicon PIN Diode 150V 100mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,09 € 0,90 €
0,071 € 7,10 €
0,066 € 33,00 €
0,064 € 64,00 €
Full Reel (Order in multiples of 3000)
0,058 € 174,00 €
0,057 € 342,00 €
0,056 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: PIN Diodes
RoHS:  
150 V
350 fF
1.35 Ohms
100 mA
1.1 V
- 55 C
+ 125 C
300 kHz
30 GHz
SMD/SMT
SOT-23-3
BAR64
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Carrier Life: 1.55 us
Configuration: Dual Common Cathode
Maximum Series Resistance @ Minimum IF: 20 Ohms
Pd - Power Dissipation: 250 mW
Product Type: PIN Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Attenuator or Switch
Part # Aliases: SP000012212 BAR645E6327XT BAR6405E6327HTSA1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON