BA 595 E6433

726-BA595E6433
BA 595 E6433

Mfr.:

Description:
PIN Diodes Silicon PIN Diode 50V 100mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: PIN Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
50 V
600 fF
7 Ohms
50 mA
1.1 V
- 55 C
+ 125 C
300 kHz
3 GHz
SMD/SMT
SOD-323-2
BA595
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Carrier Life: 1.6 us
Configuration: Single
Maximum Series Resistance @ Minimum IF: 40 Ohms
Product Type: PIN Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Attenuator or Switch
Part # Aliases: SP000010148 BA595E6433HTMA1
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON