AUIRS2301S

942-AUIRS2301S
AUIRS2301S

Mfr.:

Description:
Gate Drivers High Low 600V DRVR 5V -20V 220ns 50ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
200 mA
5 V
20 V
220 ns
80 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Independent
Logic Type: CMOS, LSTTL
Maximum Turn-Off Delay Time: 200 ns
Maximum Turn-On Delay Time: 220 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 300 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: SP001511526
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99