AUIRFS6535TRL

Infineon Technologies
942-AUIRFS6535TRL
AUIRFS6535TRL

Mfr.:

Description:
MOSFETs Automotive Power MOSFET; 300V 185mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,94 € 4,94 €
3,22 € 32,20 €
2,52 € 252,00 €
1,85 € 925,00 €
Full Reel (Order in multiples of 800)
1,83 € 1.464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
300 V
19 A
148 mOhms
- 20 V, 20 V
5 V
57 nC
- 55 C
+ 175 C
210 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 16 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129010
KRHTS:
8541299000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.