AUIRFS3004-7TRL

942-AUIRFS3004-7TRL
AUIRFS3004-7TRL

Mfr.:

Description:
MOSFETs Auto 40V N-Ch FET 1.25mOhm 240A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
40 V
400 A
1.25 mOhms
- 20 V, 20 V
4 V
240 nC
- 55 C
+ 175 C
380 W
Enhancement
AEC-Q100
CoolIRFet
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 160 ns
Forward Transconductance - Min: 1300 S
Product Type: MOSFETs
Rise Time: 240 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 91 ns
Typical Turn-On Delay Time: 23 ns
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.