AUIRF7799L2TR

942-AUIRF7799L2TR
AUIRF7799L2TR

Mfr.:

Description:
MOSFETs DirectFET 2 250V 35A 38mOhm Automotive

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 221

Stock:
221 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 221 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,06 € 8,06 €
5,50 € 55,00 €
4,06 € 406,00 €
3,80 € 1.900,00 €
Full Reel (Order in multiples of 4000)
3,80 € 15.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Infineon Technologies IAUTN15S6N038ATMA1
Infineon Technologies
MOSFETs 150 V, N-Ch, 3.8 mOhms max, Automotive MOSFET, TOLL (10x12)
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DirectFET-L8
N-Channel
1 Channel
250 V
35 A
32 mOhms
- 30 V, 30 V
4 V
110 nC
- 55 C
+ 175 C
125 W
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 26.6 ns
Forward Transconductance - Min: 54 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 33.5 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Typical Turn-Off Delay Time: 73.9 ns
Typical Turn-On Delay Time: 36.3 ns
Unit Weight: 176,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.