AUIR08152S

942-AUIR08152S
AUIR08152S

Mfr.:

Description:
Gate Drivers 10A Gate Drive IC Automotive 25V 1W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Driver ICs - Various
Half-Bridge
SMD/SMT
SOIC-8
1 Driver
1 Output
10 A
13 V
25 V
50 ns
50 ns
- 40 C
+ 125 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Turn-Off Delay Time: 350 ns
Maximum Turn-On Delay Time: 350 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: SP001511612
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99