AUIPS2052G

942-AUIPS2052G
AUIPS2052G

Mfr.:

Description:
Gate Drivers PWR SWITCH DUAL CH 300mOhms 70V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
Low-Side
SMD/SMT
SOIC-8
1 Output
900 mA
- 40 C
+ 150 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Pd - Power Dissipation: 2 W
Product Type: Gate Drivers
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: SP001514914
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99