AUIPS2041L

942-AUIPS2041L
AUIPS2041L

Mfr.:

Description:
Gate Drivers INT PWR Low Side 130mOhms 5A 68V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Half-Bridge Drivers
SMD/SMT
SOT-223-4
1 Output
1.4 A
- 40 C
+ 150 C
Tube
Brand: Infineon Technologies
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: SP001515130
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99