AMM12S62LB1ZXKMA1

Infineon Technologies
726-AMM12S62LB1ZXKMA
AMM12S62LB1ZXKMA1

Mfr.:

Description:
Power Management Specialised - PMIC CIPOS Prime power module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,73 € 28,73 €
22,47 € 224,70 €
21,47 € 536,75 €
17,59 € 1.759,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
CIPOS Prime
SiC MOSFET, NTC
Through Hole
DIP-32
- 40 C
+ 175 C
Tube
Brand: Infineon Technologies
Country of Assembly: KR
Country of Diffusion: AT
Country of Origin: AT
Pd - Power Dissipation: 128 W
Product: Power Module
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 176
Subcategory: PMIC - Power Management ICs
Tradename: CIPOS
Part # Aliases: AMM12S62LB1Z SP006043533
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
ECCN:
EAR99

CIPOS™ Prime Automotive CoolSiC™ Power Modules

Infineon Technologies CIPOS™ Prime Automotive CoolSiC™ Power Modules are designed for high performance in xEV applications. The devices incorporate automotive-grade CoolSiC MOSFETs in a fully isolated, compact molded package. Furthermore, the power modules support 6.6kW up to 44kW OBC and DC/DC topologies, AEC-Q101 and AQG324 qualified, and offer unmatched reliability, a Poka-Yoke zig-zag pin-out, and a secured supply for next-generation electric vehicle systems.