AMM12S54LB2ZXKMA1

Infineon Technologies
726-MM12S54LB2ZXKMA1
AMM12S54LB2ZXKMA1

Mfr.:

Description:
MOSFET Modules CIPOS PRIME

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
176
Expected 7/2/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 176 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,48 € 28,48 €
23,25 € 232,50 €
20,54 € 2.054,00 €
Full Reel (Order in multiples of 176)
20,54 € 3.615,04 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
DIP-16
34 A
76.1 mOhms
- 10 V, + 23 V
4.2 V
- 40 C
+ 175 C
154 W
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: MOSFET Modules
Factory Pack Quantity: 176
Subcategory: Discrete and Power Modules
Tradename: CIPOS
Part # Aliases: AMM12S54LB2Z SP006043524
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CIPOS™ Prime Automotive CoolSiC™ Power Modules

Infineon Technologies CIPOS™ Prime Automotive CoolSiC™ Power Modules are designed for high performance in xEV applications. The devices incorporate automotive-grade CoolSiC MOSFETs in a fully isolated, compact molded package. Furthermore, the power modules support 6.6kW up to 44kW OBC and DC/DC topologies, AEC-Q101 and AQG324 qualified, and offer unmatched reliability, a Poka-Yoke zig-zag pin-out, and a secured supply for next-generation electric vehicle systems.