AM29F160DT-75EF

797-AM29F160DT-75EF
AM29F160DT-75EF

Mfr.:

Description:
NOR Flash 16Mb 75ns 5V Parallel NOR Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOP-48
Am29F160D
16 Mbit
4.75 V
5.25 V
40 mA
Parallel
2 M x 8/1 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542326100
CNHTS:
8542319090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.