AM29F032B-75SF

797-AM29F032B-75SF
AM29F032B-75SF

Mfr.:

Description:
NOR Flash 32M (4MX8) 75ns 5v Parallel NOR Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-44
AM29F032B
32 Mbit
4.75 V
5.25 V
30 mA
Parallel
4 M x 8
8 bit
Asynchronous
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 75 ns
Factory Pack Quantity: 17
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542319090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
3A991