AIKW75N60CTXKSA1

Infineon Technologies
726-AIKW75N60CTXKSA1
AIKW75N60CTXKSA1

Mfr.:

Description:
IGBTs DISCRETES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.689

Stock:
1.689 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,49 € 6,49 €
4,59 € 45,90 €
4,04 € 404,00 €
3,98 € 1.910,40 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
80 A
428 W
- 40 C
+ 175 C
Trenchstop IGBT
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: AIKW75N60CT SP001346756
Unit Weight: 6,057 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99