AIKW50N65DF5XKSA1

Infineon Technologies
726-AIKW50N65DF5XKSA
AIKW50N65DF5XKSA1

Mfr.:

Description:
IGBTs DISCRETES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,08 € 5,08 €
3,54 € 35,40 €
3,10 € 310,00 €
3,01 € 1.444,80 €
2,93 € 3.516,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
Through Hole
Single
650 V
1.66 V
- 20 V, 20 V
80 A
270 W
- 40 C
+ 175 C
TRENCHSTOP 5 F5
Tube
Brand: Infineon Technologies
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: AT
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: AIKW50N65DF5 SP001346768
Unit Weight: 6,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99