4DIR2401HXUMA1

Infineon Technologies
726-4DIR2401HXUMA1
4DIR2401HXUMA1

Mfr.:

Description:
Digital Isolators ISOLATED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.499
Expected 3/26/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,46 € 14,60 €
1,13 € 113,00 €
0,972 € 486,00 €
0,869 € 869,00 €
Full Reel (Order in multiples of 1500)
0,869 € 1.303,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Digital Isolators
RoHS:  
SMD/SMT
PG-DSO-Wide-16
4 Channel
40 Mb/s
5700 Vrms
26 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product: Digital Isolators
Product Type: Digital Isolators
Reverse Channels: 2 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Tradename: ISOFACE
Type: Quad Channel Digital Isolator
Part # Aliases: 4DIR2401H SP005547305
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISOFACE™ Digital Isolators

Infineon Technologies ISOFACE™ Digital Isolators are based on Coreless Transformer (CT) technology and provide robust high-voltage isolation for various applications. These digital isolators continue replacing the traditional galvanic isolation transformer and optoisolator as the predominant functional and safety isolation form. The ISOFACE™ digital isolators are dual-channel isolators that support data rates of up to 40Mbps and operate at -40°C to 125°C temperature range. Features include low current consumption, high isolation, signal robustness, and accurate timing performance. These isolators are used in servers, telecom and industrial SMPS, industrial automation systems, medical equipment, motor drives, and solar inverters.