2EDS8265HXUMA2

Infineon Technologies
726-2EDS8265HXUMA2
2EDS8265HXUMA2

Mfr.:

Description:
Gate Drivers ISOLATED DRIVER

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:
765
Can Dispatch Immediately
On Order:
544
Expected 5/26/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,33 € 23,30 €
2,14 € 53,50 €
1,94 € 194,00 €
1,83 € 457,50 €
1,81 € 905,00 €
Full Reel (Order in multiples of 1000)
1,63 € 1.630,00 €
1,61 € 3.220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
DSO-16
2 Driver
2 Output
8 A
3 V
3.5 V
6.5 ns
4.5 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 44 ns
Maximum Turn-On Delay Time: 44 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Output Voltage: 4.5 V to 20 V
Product Type: Gate Drivers
Propagation Delay - Max: 37 ns
Shutdown: With Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: 2EDS8265H SP005416295 2EDS8265HXUMA1 SP001798558
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs

Infineon Technologies 2ED EiceDRIVER™ 2-Channel MOSFET Driver ICs are the crucial link between Control ICs and powerful MOSFET and GaN switching devices. These MOSFET driver ICs enable high system level efficiencies, excellent power density, and consistent system robustness.

2EDi EiceDRIVER™ Gate Driver ICs

Infineon 2EDF92xx5F/2EDS8xx5H/2EDF72x5x 2EDi EiceDRIVER™ Gate Driver ICs are 2-channel isolated gate driver ICs designed with Coreless Transformers CT isolation technology for robust operation in high-performance noisy half-bridges. The 2EDi EiceDRIVER devices support primary and secondary control of hard- and soft power switching topologies for exceptional power conversion efficiency. Using these robust 4A/8A source/sink dual-channel gate drivers, designers can increase efficiency in CoolMOS™ and OptiMOS™ MOSFET half-bridges.

EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.