2EDN8524FXTMA1

Infineon Technologies
726-2EDN8524FXTMA1
2EDN8524FXTMA1

Mfr.:

Description:
Gate Drivers LOW SIDE DRIVERS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.341

Stock:
7.341 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,516 € 5,16 €
0,464 € 11,60 €
0,408 € 40,80 €
0,381 € 95,25 €
0,365 € 182,50 €
0,351 € 351,00 €
Full Reel (Order in multiples of 2500)
0,336 € 840,00 €
0,335 € 1.675,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
DSO-8
2 Driver
2 Output
5 A
4.5 V
20 V
Non-Inverting
5.3 ns
4.5 ns
- 40 C
+ 150 C
2EDN
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Maximum Turn-Off Delay Time: 25 ns
Maximum Turn-On Delay Time: 25 ns
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: 2EDN8524F SP001412648
Unit Weight: 77,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99