2EDF5215FXUMA1

Infineon Technologies
726-2EDF5215FXUMA1
2EDF5215FXUMA1

Mfr.:

Description:
Galvanically Isolated Gate Drivers 250 V, 5 A/9 A high-side and low-side gate driver ICs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.840

Stock:
3.840 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
1,84 € 18,40 €
1,69 € 42,25 €
1,44 € 144,00 €
1,36 € 340,00 €
1,19 € 595,00 €
0,998 € 998,00 €
Full Reel (Order in multiples of 2500)
0,929 € 2.322,50 €
0,912 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
PG-DSO-8
2 Channel
- 40 C
+ 125 C
47 ns
7.5 ns
6 ns
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Dual
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Input Voltage - Max: 20 V
Input Voltage - Min: 7.6 V
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Product: Isolated Gate Driver ICs
Shutdown: Shutdown
Factory Pack Quantity: 2500
Supply Voltage - Max: 20 V
Supply Voltage - Min: 7.6 V
Type: High-Side and Low-Side Gate Driver ICs
Part # Aliases: 2EDF5215F SP005635213
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99