2ED2184S06FXUMA1

Infineon Technologies
726-2ED2184S06FXUMA1
2ED2184S06FXUMA1

Mfr.:

Description:
Gate Drivers LEVEL SHIFT DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.266

Stock:
7.266
Can Dispatch Immediately
On Order:
5.000
Expected 7/9/2026
10.000
Expected 7/16/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,65 € 1,65 €
1,22 € 12,20 €
1,11 € 27,75 €
0,989 € 98,90 €
0,929 € 232,25 €
0,894 € 447,00 €
Full Reel (Order in multiples of 2500)
0,834 € 2.085,00 €
0,816 € 4.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Half-Bridge
SMD/SMT
DSO-8
1 Driver
1 Output
2.5 A
10 V
20 V
15 ns
15 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Logic Type: CMOS, LSTTL
Maximum Turn-Off Delay Time: 300 ns
Maximum Turn-On Delay Time: 840 ns
Moisture Sensitive: Yes
Operating Supply Current: 550 uA
Pd - Power Dissipation: 625 mW
Product Type: Gate Drivers
Propagation Delay - Max: 840 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: 2ED2184S06F SP001710046
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99