1EDS20I12SV

726-1EDS20I12SV
1EDS20I12SV

Mfr.:

Description:
Gate Drivers 1200V Isolated DESAT 2A Slew Rate Control

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,76 €
Min:
1

Possible Replacement

Infineon Technologies 1ED3251MC12HXUMA1
Infineon Technologies
Gate Drivers ISOLATED DRIVER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side
SMD/SMT
DSO-36
1 Driver
1 Output
10 mA
4.85 V
5.5 V
Inverting, Non-Inverting
8 ns
- 40 C
+ 125 C
1ED SRC
Reel
Cut Tape
Brand: Infineon Technologies
Logic Type: CMOS
Moisture Sensitive: Yes
Pd - Power Dissipation: 980 mW
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: SP001039292 1EDS20I12SVXUMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.