1EDI3050EVALBOARDTOBO1

726-1EDI3050EVALBORD
1EDI3050EVALBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools EiceDRIVER IGBT & SiC gate driver evaluation board

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,07 € 132,07 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Gate Driver
12 V
1EDI3050AS, 1EDI3051AS
Brand: Infineon Technologies
For Use With: EiceDRIVER High-Voltage IGBT/SiC Driver
Interface Type: SPI, USB
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EiceDRIVER
Part # Aliases: 1EDI3050 EVAL BOARD SP005577621
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EiceDRIVER™ 1EDI3050AS Evaluation Board

Infineon Technologies EiceDRIVER™ 1EDI3050AS Evaluation Board offers full flexibility to evaluate IGBT or SiC performance via 1EDI3050AS SPI functionality. The board comes with a GUI to easily customize parameters based on different use cases and features a two-half-bridge configuration in parallel. Online simulation of the 1EDI3050AS / 1EDI3051AS is also available. Application use cases include traction inverters for HEV/EV, eDisconnect, and eFuse.