1EDI3033ASXUMA1

Infineon Technologies
726-1EDI3033ASXUMA1
1EDI3033ASXUMA1

Mfr.:

Description:
Gate Drivers HVGD_TRACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,93 € 3,93 €
2,99 € 29,90 €
2,75 € 68,75 €
2,49 € 249,00 €
2,37 € 592,50 €
Full Reel (Order in multiples of 1000)
2,21 € 2.210,00 €
2,14 € 4.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side
SMD/SMT
DSO-20
1 Driver
1 Output
20 A
3 V
5.5 V
Inverting, Non-Inverting
55 ns
45 ns
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Logic Type: CMOS
Maximum Turn-Off Delay Time: 120 ns
Maximum Turn-On Delay Time: 120 ns
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Pd - Power Dissipation: 300 mW
Product Type: Gate Drivers
Propagation Delay - Max: 120 ns
Rds On - Drain-Source Resistance: 1 Ohms
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Tradename: EiceDriver
Part # Aliases: 1EDI3033AS SP005423624
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.

EiceDRIVER™ High-Voltage Gate Driver ICs

Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs for Electric Vehicle (EV) applications include automotive-qualified IGBT driver ICs and SiC MOSFET driver ICs. The Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs provide galvanic isolation and bidirectional signal transmission with high ambient temperature capability. The ICs enable extremely short propagation delays and support IGBT and SiC technologies up to 1200V. The devices incorporate key features/parameters to drive SiC MOSFETs such as an enhanced switching behavior (extended CMTI capability, fast propagation delay, switching frequency), wide output-side supply range, short internal dead time, and DESAT/OCP threshold level adaptation. Advanced monitoring and protection features facilitate the implementation of ISO 26262 functional safety requirements and provide stable operation in harsh EMC environments.