1EDI3028ASXUMA1

Infineon Technologies
726-1EDI3028ASXUMA1
1EDI3028ASXUMA1

Mfr.:

Description:
Gate Drivers HVGD_TRACT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,78 € 1.780,00 €
1,72 € 3.440,00 €
1,69 € 8.450,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT Drivers
High-Side, Low-Side
SMD/SMT
DSO-20
1 Output
15 A
3 V
5.5 V
Inverting, Non-Inverting
55 ns
45 ns
- 40 C
+ 150 C
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Gate Drivers
Propagation Delay - Max: 90 ns
Rds On - Drain-Source Resistance: 3 Ohms
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Tradename: EiceDriver
Part # Aliases: 1EDI3028AS SP006008852
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

EiceDRIVER™ High-Voltage Gate Driver ICs

Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs for Electric Vehicle (EV) applications include automotive-qualified IGBT driver ICs and SiC MOSFET driver ICs. The Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs provide galvanic isolation and bidirectional signal transmission with high ambient temperature capability. The ICs enable extremely short propagation delays and support IGBT and SiC technologies up to 1200V. The devices incorporate key features/parameters to drive SiC MOSFETs such as an enhanced switching behavior (extended CMTI capability, fast propagation delay, switching frequency), wide output-side supply range, short internal dead time, and DESAT/OCP threshold level adaptation. Advanced monitoring and protection features facilitate the implementation of ISO 26262 functional safety requirements and provide stable operation in harsh EMC environments.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.