1EDI2002ASXUMA2

Infineon Technologies
726-1EDI2002ASXUMA2
1EDI2002ASXUMA2

Mfr.:

Description:
Gate Drivers DRIVER-IC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 266 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 8,91 €
6,96 € 69,60 €
6,47 € 161,75 €
5,93 € 593,00 €
5,74 € 1.435,00 €
5,67 € 2.835,00 €
Full Reel (Order in multiples of 1000)
5,38 € 5.380,00 €
5,25 € 10.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
10,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
SOIC-36
1 Driver
1 Output
5 mA
4.65 V
18 V
120 ns
150 ns
- 40 C
+ 125 C
Single
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: ID
Country of Diffusion: AT
Country of Origin: AT
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: 1EDI2002AS SP001362894
Unit Weight: 695,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99

EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

1-Channel EiceDRIVER™ MOSFET Gate Driver ICs

Infineon Technologies 1-Channel EiceDRIVER™ MOSFET Gate Driver ICs are the crucial link between control ICs, powerful MOSFET, and GaN switching devices. These gate driver ICs enable high system-level efficiencies, excellent power density, and consistent system robustness.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

EiceDRIVER™ High-Voltage Gate Driver ICs

Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs for Electric Vehicle (EV) applications include automotive-qualified IGBT driver ICs and SiC MOSFET driver ICs. The Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs provide galvanic isolation and bidirectional signal transmission with high ambient temperature capability. The ICs enable extremely short propagation delays and support IGBT and SiC technologies up to 1200V. The devices incorporate key features/parameters to drive SiC MOSFETs such as an enhanced switching behavior (extended CMTI capability, fast propagation delay, switching frequency), wide output-side supply range, short internal dead time, and DESAT/OCP threshold level adaptation. Advanced monitoring and protection features facilitate the implementation of ISO 26262 functional safety requirements and provide stable operation in harsh EMC environments.