1ED3461MC12MXUMA1

Infineon Technologies
726-D3461MC12MXUMA1
1ED3461MC12MXUMA1

Mfr.:

Description:
Gate Drivers ISOLATED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.563

Stock:
2.563 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,41 € 34,10 €
3,14 € 78,50 €
2,86 € 286,00 €
2,71 € 677,50 €
2,63 € 1.315,00 €
Full Reel (Order in multiples of 1000)
2,59 € 2.590,00 €
2,53 € 5.060,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
SMD/SMT
1 Driver
1 Output
6 A
3 V
25 V
15 ns
15 ns
- 40 C
+ 125 C
Enhanced X3 analog
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: EiceDRIVER
Part # Aliases: 1ED3461MC12M SP003244290
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

EiceDRIVER™ Enhanced X3 Analog Family

Infineon Technologies EiceDRIVER™ Enhanced X3 Analog Family provides resistor-configurability for DESAT (adjustable filter time) and soft-off (adjustable current) through external resistors (ADJA and ADJB pin). The Infineon 1ED34xx single channel isolated drivers feature up to 9A output current and 40V maximum output supply voltage in a space-saving DSO-16 fine-pitch wide-body package with 8mm creepage. The Enhanced X3 Analog Family is certified according to UL 1577 as VIso = 5.7kVRMS for 1 minute and VDE 0884-11 (reinforced isolation) VIORM = 1767V.

EiceDRIVER™ Enhanced Isolated Gate Driver ICs

Infineon Technologies EiceDRIVER™ Enhanced Isolated Gate Driver ICs offer protection features such as DESAT, miller clamp, soft-off for MOSFETs, IGBTs, and SiC MOSFETs. These isolated drivers are based on our Coreless Transformer (CT) technology, enabling a world class Common Mode Transient Immunity (CMTI) of 300kV/μs. The miller clamp and accurate short-circuit protection (DESAT) enables superior application safety by avoiding parasitic turn-on and short-circuit when driving CoolSiC™ SiC MOSFET and TRENCHSTOP™ IGBT7. The EiceDRIVER™isolated drivers provide driving capabilities of up to 9A, making booster solutions obsolete. These single-channel and dual-channel gate driver ICs are available as X3 analog family (1ED34xx) and X3 digital family gate driver ICs. The 1ED34xx and 1ED38xx gate driver ICs offer 9A output current and 40Vmax output voltage in a space-saving DS0-16 fine pitch wide-body package with 8mm creepage. These ICs features short-circuit clamping and active shutdown and offer the highest isolation capability for the 1500V DC solar inverter application.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.