1ED3131MC12HXUMA1

Infineon Technologies
726-D3131MC12HXUMA1
1ED3131MC12HXUMA1

Mfr.:

Description:
Gate Drivers ISOLATED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,03 € 2,03 €
1,51 € 15,10 €
1,38 € 34,50 €
1,23 € 123,00 €
1,16 € 290,00 €
1,13 € 565,00 €
Full Reel (Order in multiples of 1000)
1,08 € 1.080,00 €
1,03 € 2.060,00 €
1,02 € 5.100,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
SMD/SMT
1 Driver
1 Output
5.5 A
3.1 V
17 V
30 ns
30 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: ID
Country of Diffusion: DE
Country of Origin: ID
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: EiceDRIVER
Part # Aliases: 1ED3131MC12H SP003244266
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99