1ED3123MC12HXUMA1

Infineon Technologies
726-D3123MC12HXUMA1
1ED3123MC12HXUMA1

Mfr.:

Description:
Gate Drivers ISOLATED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 5/26/2026
4.000
Expected 7/9/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,13 € 2,13 €
1,58 € 15,80 €
1,43 € 35,75 €
1,28 € 128,00 €
1,21 € 302,50 €
1,18 € 590,00 €
Full Reel (Order in multiples of 1000)
1,07 € 1.070,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
SMD/SMT
1 Driver
1 Output
14 A
3.1 V
17 V
30 ns
30 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: EiceDRIVER
Part # Aliases: 1ED3123MC12H SP001878182
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Indonesia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.