1ED020I12FTXUMA1

726-1ED020I12FTXUMA1
1ED020I12FTXUMA1

Mfr.:

Description:
Gate Drivers ISOLATED DRIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies 1ED3321MC12NXUMA1
Infineon Technologies
Gate Drivers ISOLATED DRIVER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Driver ICs - Various
SMD/SMT
SOIC-16
1 Driver
1 Output
2 A
4.5 V
5.5 V
Inverting, Non-Inverting
30 ns
20 ns
- 40 C
+ 150 C
Single
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Output Voltage: 6.5 V
Pd - Power Dissipation: 700 mW
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: 1ED020I12-FT SP000920030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.