CFS-2

183-CFS-2
CFS-2

Mfr.:

Description:
Foot Switches

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Industruino
Product Category: Foot Switches
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Rectangular
Panel Mount
Wire Lead
SPST
Actuator Style: Rectangular
Brand: Industruino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 50 mm
Length: 140 mm
Product: Foot Switches
Product Type: Foot Switches
Series: CFS
Factory Pack Quantity: 1
Subcategory: Switches
Switch Function: ON - OFF
Width: 66 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
INDUSTRUINO