037104000000

Industrial Shields
244-037104000000
037104000000

Mfr.:

Description:
HMI Displays & Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
412,34 € 2.061,70 €
397,08 € 3.970,80 €
382,51 € 9.562,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: HMI Displays & Panel PCs
RoHS:  
TouchBerry Pi Panel PC
Capacitive
Broadcom
IPS TFT
1.5 GHz
8 GB
12 VDC to 24 VDC
Ethernet, I2C, SPI, USB
1280 x 800
10.1 in
0 C
+ 40 C
286 mm x 64 mm x 216 mm
Brand: Industrial Shields
Memory Size: 8 GB
Memory Type: SRAM
Power Consumption: 28 W
Product Type: Panel PCs
Factory Pack Quantity: 5
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537101090
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.