006001000400

Industrial Shields
244-006001000400
006001000400

Mfr.:

Description:
PLC Controllers M-DUINO PLC Arduino Ethernet & GPRS 42 I/Os Analog/Digital PLUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
414,38 € 2.071,90 €
391,82 € 3.918,20 €
389,43 € 9.735,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: PLC Controllers
RoHS:  
Ethernet, GPRS
25 Input
16 Output
DIN Rail Mount
0 C
+ 60 C
13 cm x 14 cm x 13 cm
Analogue / Digital: Analog / Digital
Brand: Industrial Shields
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPRS/GSM PLCs

Industrial Shields GPRS/GSM Programmable Logic Controllers are based on Arduino technology and designed for professional use. The GPRS/GSM PLCs offer several communication ports, providing more flexibility and control. The GPRS/GSM family offers the possibility of expanding up to 127 modules through I2C. This allows up to 7100 inputs/outputs in master-slave connections and additionally to sensors.