NN01-105

128-NN01-105
NN01-105

Mfr.:

Description:
Antennas EZConnectTM Zigbee, RFID please refer here for design assistance at http://ignion.io/fast-track-project/

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
868 MHz
928 MHz
Bluetooth
802.15.4 (ANT, Thread, Zigbee)
ISM
Chip
Rectangular
1.7 dBi
50 Ohms
2:1
- 40 C
+ 125 C
2 Band
PCB Mount
SMD/SMT
915 MHz
Smart Home, Security, Industrial Devices
18 mm
7.3 mm
0.8 mm
Reel
Cut Tape
Brand: Ignion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 2500
Subcategory: Antennas
Tradename: EZConnect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99